Panasonic PCB Power Relay, 5V dc Coil, 16A Switching Current, DPST

Image representative of range

Get a bulk buy discount

Add 5000 more to save 3%

View bulk pricing options

Subtotal (1 pack of 500 units)*

Kr. 87 722,00

(exc. VAT)

Kr. 109 652,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
500 - 4500Kr. 175,444Kr. 87 722,00-
5000 - 12000Kr. 168,777Kr. 84 388,503%
12500 - 24500Kr. 162,461Kr. 81 230,507%
25000 - 49500Kr. 156,671Kr. 78 335,5010%
50000 +Kr. 151,233Kr. 75 616,5013%

*price indicative

RS Stock No.:
815-6410
Mfr. Part No.:
ADJ76005
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Power Relay

Coil Voltage

5V dc

Contact Configuration

DPST

Mount Type

PCB

Terminal Type

PCB Pin

Switching Current

16A

Standards/Approvals

RoHS

Height

16.5mm

Length

29mm

COO (Country of Origin):
MY

ADJ Series


These PCB mount polarized power relays are compact (29x13x16.5mm) with a high capacity and are availble with a test button to facilitate circuit checks. Typical applications for these PCB power relays include FA equipment, electric power devices, household appliance networks and time switches.

Variety of contact arrangements

Power latching, high insulation

Compact with up to 16A capacity

Low power consumption

Typical applications: Brake circuits, motor control, time switches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy