- RS Stock No.:
- 136-5374
- Mfr. Part No.:
- ZM13.SIDE
- Brand:
- PULS
4 In stock for same day dispatch
Not available for next day delivery
Added
Price Each
Kr. 132,55
(exc. VAT)
Kr. 165,69
(inc. VAT)
Units | Per unit |
1 + | Kr. 132,55 |
- RS Stock No.:
- 136-5374
- Mfr. Part No.:
- ZM13.SIDE
- Brand:
- PULS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Side Mounting Bracket
This mounting bracket is used to mount DIMENSION power supplies and other DIMENSION units sideways to reduce the installation depth. The two aluminium brackets and the black plastic slide must be removed from the units, to allow mounting of the zinc-plated steel bracket.
Features and Benefits
• Wall mounting
• Metal material
• Two mounting options are possible: Panel mount and 35mm DIN Rail mount
Product Application Information
Designed for use with the Puls DIMENSION range.
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Bracket |
For Use With | Dimension Power Supplies |
Standards Met | CE Certified |
Mounting Style | Side |