- RS Stock No.:
- 172-0780
- Mfr. Part No.:
- UCP180 COVER KIT
- Brand:
- XP Power
Available to back order for despatch 22.07.2025
Added
Price Each
Kr. 110,11
(exc. VAT)
Kr. 137,64
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 110,11 |
5 - 9 | Kr. 106,81 |
10 - 24 | Kr. 103,51 |
25 - 49 | Kr. 100,21 |
50 + | Kr. 96,91 |
- RS Stock No.:
- 172-0780
- Mfr. Part No.:
- UCP180 COVER KIT
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The UCP180 series is designed to minimize the no load power consumption and maximize efficiency to facilitate equipment design to meet the latest environmental legislation. Approved for medical and ITE applications, this range of single output AC/DC power supplies are packaged in an ultra-low profile 1.18 height with a foot print of just 2.5 by 4.3. The UCP180 provides up to 180 W force-cooled or 120 W convection-cooled leading to very high power densities of 14.2 W/in3 or 9.4 W/in3 respectively. A 12 V, 500 mA fan supply is included in the design. The power supply contains two fuses and low leakage currents as required by medical applications and operates in a 70 °C ambient. The low profile allows the versatile UCP180 series to be used in a vast range of applications.
Low 1.18 Profile U Channel Construction
-40 °C to +70 °C Operation
2.5 by 4.3 Footprint
120 W Convection/ 180 W Forced Cooled Ratings
12 V Fan Output
High Efficiency, up to 95%
Less than 0.5 W No Load Input Power
-40 °C to +70 °C Operation
2.5 by 4.3 Footprint
120 W Convection/ 180 W Forced Cooled Ratings
12 V Fan Output
High Efficiency, up to 95%
Less than 0.5 W No Load Input Power
Specifications
Attribute | Value |
---|---|
Accessory Type | Cover Kit |
For Use With | UCP180 Series AC-DC Power Supplies |
Mounting Style | Screw |