- RS Stock No.:
- 183-4455
- Mfr. Part No.:
- RPM3.3-6.0-EVM-1
- Brand:
- Recom
Available to back order for despatch 29.07.2024
Price Each
Kr. 517,09
(exc. VAT)
Kr. 646,36
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 517,09 |
5 - 9 | Kr. 501,62 |
10 - 24 | Kr. 486,06 |
25 - 49 | Kr. 470,51 |
50 + | Kr. 455,07 |
- RS Stock No.:
- 183-4455
- Mfr. Part No.:
- RPM3.3-6.0-EVM-1
- Brand:
- Recom
Technical Reference
Legislation and Compliance
Product Details
The RPM3.3-6.0-EVM-1 and RPM5.0-6.0-EVM-1 generate a constant output voltage with an output current up to 6A from an external DC Source. All the functions of the RPM3.3-6.0 and RPM5.0-6.0 like trimming, sequencing, soft-start, enable and sensing can be evaluated. Also the behavior in overload or over temperature can be evaluated easily before it is designed in. There are also evaluation modules with other output currents available.
Evaluation platform for RPM-6.0 buck regulator modules
Thermal design considerations included
EMI Class B filter
Easy evaluation of trimming, sequencing, soft start, enable and sensing functions
Thermal design considerations included
EMI Class B filter
Easy evaluation of trimming, sequencing, soft start, enable and sensing functions
Specifications
Attribute | Value |
---|---|
Accessory Type | Evaluation Board |
For Use With | RPM-6.0 Buck Regulator Modules |
Series | RPM-6.0 |
Filter Type | EMI |
Supply Voltage | 4 → 15V dc |