- RS Stock No.:
- 185-5868
- Mfr. Part No.:
- RLS-567
- Brand:
- Recom
46 In stock for same day dispatch
Added
Price Each
Kr. 9,46
(exc. VAT)
Kr. 11,82
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 9,46 |
5 - 9 | Kr. 9,13 |
10 - 24 | Kr. 8,91 |
25 - 49 | Kr. 8,58 |
50 + | Kr. 8,36 |
- RS Stock No.:
- 185-5868
- Mfr. Part No.:
- RLS-567
- Brand:
- Recom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RECOM Power Line Filter, 1.18A Input Current, 100kHz/100mV Inductance - RLS Series - RLS-567
Install this RECOM power line filter with your power supplies to reduce ripple and output noise. It's a simple solution to lower pitches in sensitive systems. By limiting current waves, it curbs heat build-up and extends the service life of attached equipment. The line inductor lowers radiation and susceptibility levels to prevent electromagnetic interference that disrupts input and output signals. Surface-mounting capability allows close packing of units, to maximise space in your setup.
Features & Benefits
Wide operating temperature range, with derating, between -40°C and +125°C for use in tough conditions
Reel-type line lets you cut the desired lengths for your systems
Reel-type line lets you cut the desired lengths for your systems
Applications
Desktop and mobile computers
Automotive industry
Aerospace applications
Medical equipment
Automotive industry
Aerospace applications
Medical equipment
Where do I mount a power line filter?
You normally mount a power line filter where the AC or DC power line enters the housing to effectively prevent electromagnetic field coupling.
How do I choose the right power line filter?
When choosing a power line filter, match its current rating to that of your application. You should also consider environmental conditions and the required operating temperature range.
Specifications
Attribute | Value |
---|---|
Accessory Type | Line Inductor |
For Use With | RECOM Power Supply |
Series | RLS |
Standards Met | RoHS |
Mounting Style | Surface Mount |
Input Current Range | 1.18A |