MEAN WELL Redundancy Module Redundancy Module for use with Redundancy Module
- RS Stock No.:
- 192-5295
- Distrelec Article No.:
- 303-86-956
- Mfr. Part No.:
- ERDN20-12
- Brand:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 276,99
(exc. VAT)
Kr. 346,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 276,99 |
| 5 - 9 | Kr. 268,71 |
| 10 - 24 | Kr. 260,44 |
| 25 - 49 | Kr. 252,06 |
| 50 + | Kr. 243,78 |
*price indicative
- RS Stock No.:
- 192-5295
- Distrelec Article No.:
- 303-86-956
- Mfr. Part No.:
- ERDN20-12
- Brand:
- MEAN WELL
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
| Brand | MEAN WELL | |
| Accessory Type | Redundancy Module | |
| Product Type | Redundancy Module | |
| For Use With | Redundancy Module | |
| Length | 99mm | |
| Depth | 82mm | |
| Width | 36mm | |
| Standards/Approvals | RoHS, EN55032, EN61000-6-2(EN50082-2), EN61000-4-5, EN61000-4-6, IEC62368-1, EN55035, EN61000-4-4, UL62368-1, EN61000-4-3, EN61000-4-8, CE, UL, EN55024, EAC, EN61000-4-2 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Accessory Type Redundancy Module | ||
Product Type Redundancy Module | ||
For Use With Redundancy Module | ||
Length 99mm | ||
Depth 82mm | ||
Width 36mm | ||
Standards/Approvals RoHS, EN55032, EN61000-6-2(EN50082-2), EN61000-4-5, EN61000-4-6, IEC62368-1, EN55035, EN61000-4-4, UL62368-1, EN61000-4-3, EN61000-4-8, CE, UL, EN55024, EAC, EN61000-4-2 | ||
- COO (Country of Origin):
- CN
20A Enclosed Redundancy Module to improve overall system operation reliability, Support 1+1 and N+1 redundancy system, 2 channels input and 1 output, DC OK, Input 12Vdc
Support 1+1 and N+1 redundancy system
2 channels inout and 1 output
Suitable for redundancy operation of 5V/12V/24V/48V system
Output current up to 20A
Cooling by free air convection
-40 to +80°C ultra-wide operating temperature (>+60°C derating)
Built-in 2 channels DC OK signal and alarm relay contact
3 years warranty
Applications
Industrial control system
Semiconductor fabrication equipment
Factory automation
Electro-mechanical apparatus
Related links
- MEAN WELL Redundancy Module Redundancy Module for use with Redundancy Module
- Murrelektronik Limited Redundancy Module Redundancy Module for use with Buffer Module
- Chinfa Redundancy Module, DRP Series
- PULS Redundancy Module, DIMENSION Series
- WAGO Power Supply Redundancy Module, 787 Series
- Phoenix Contact Redundancy Module for use with Quint Redundancy Module, QUINT-ORING/24DC/2X40/1X80 Series
- MEAN WELL Inlet Filter Inlet Filter for use with Redundancy Module
- Murrelektronik Limited Redundancy Module