MEAN WELL Redundancy Module Redundancy Module for use with Redundancy Module

Subtotal (1 unit)*

Kr. 579,59

(exc. VAT)

Kr. 724,49

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 579,59

*price indicative

RS Stock No.:
192-5308
Distrelec Article No.:
303-07-835
Mfr. Part No.:
DRDN40-48
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Redundancy Module

Accessory Type

Redundancy Module

For Use With

Redundancy Module

Standards/Approvals

UL62368-1, EN55024, RoHS, EN61000-6-2(EN50082-2), UL, IEC62368-1, EN61000-4-2, EN61000-4-8, EAC, EN61000-4-5, EN55035, CE, EN55032, EN61000-4-3, EN61000-4-6, EN61000-4-4

Width

55mm

Length

125.2mm

Depth

100mm

40A DIN rail Redundancy Module to improve overall system operation reliability, Support 1+1 and N+1 redundancy system, 2 channels input and 1 output, DC OK, Input 48Vdc

Support 1+1 and N+1 redundancy system

2 channels input and 1 output

Suitable for redundancy operation of 12V/24V/48V system

Output current up to 40A

Cooling by free air convection

-40∼+80°C ultra-wide operating temperature ( >+60°C derating) 55mm slim width

Built-in 2 channels DC OK signal and alarm relay contact

3 years warranty

Applications

Industrial control system

Semiconductor fabrication Equipment

Factory automation

Electro-mechanical apparatus

Note

Available on EPLAN.

Related links