- RS Stock No.:
- 240-5630
- Mfr. Part No.:
- 6EP4197-8AB00-0XY0
- Brand:
- Siemens
Available to back order for despatch 06.06.2024, delivery within 2 working days
Not available for next day delivery
Price Each
Kr. 4 062,24
(exc. VAT)
Kr. 5 077,80
(inc. VAT)
Units | Per unit |
1 + | Kr. 4 062,24 |
- RS Stock No.:
- 240-5630
- Mfr. Part No.:
- 6EP4197-8AB00-0XY0
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The Siemens SITOP UPS8600 is ups module used for PSU8600. Its rated voltage output is 48 V DC.
Three colour LED for status of battery circuit
IP20 degree of protection
Class III protection class
IP20 degree of protection
Class III protection class
Specifications
Attribute | Value |
---|---|
Accessory Type | Uninterruptible Power Systems |
For Use With | PSU8600 |
Series | SITOP |
Output Current | 2.5A |
Output Voltage | 48V dc |