- RS Stock No.:
- 250-0341
- Mfr. Part No.:
- 9RK
- Brand:
- Eaton
Available to back order for despatch 07.06.2024
Price Each
Kr. 3 819,97
(exc. VAT)
Kr. 4 774,96
(inc. VAT)
Units | Per unit |
1 + | Kr. 3 819,97 |
- RS Stock No.:
- 250-0341
- Mfr. Part No.:
- 9RK
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
Product Details
The Eaton Rack kit 9PX/9SXhas Remote Off / On and Remote Power Off connectors Network-MS card slot. The Eaton 9PX constantly monitors power conditions and regulates voltage and frequency. With up to 95% efficiency in online double-conversion mode and 98% in high-efficiency mode the 9PX provides the highest efficiency level in its class to reduce energy and cooling costs. With a 0.9 power factor the 9PX delivers 28% more power than any UPS in its class. With a RT (Rack/tower) versatile form factor the 9PX is the most compact solution in its class. The new graphical LCD provides clear information on the UPSs status and measurements on a single screen. The internal bypass allows service continuity in case of internal fault, a maintenance bypass is also available (as standard on HotSwap version) for easy replacement of the UPS without powering down critical systems.
It offers Serial, USB and relay connectivity, plus an extra slot for an optional card.
Eatons Intelligent Power Software is compatible with all major OS including virtualisation software such as VMware and Hyper-V is included with each UPS.
Stronger, longer battery life
kWh values can be monitored using the LCD or Eatons Intelligent Power Software.
Eatons Intelligent Power Software is compatible with all major OS including virtualisation software such as VMware and Hyper-V is included with each UPS.
Stronger, longer battery life
kWh values can be monitored using the LCD or Eatons Intelligent Power Software.
Specifications
Attribute | Value |
---|---|
Accessory Type | Rack Mounting Kit |
For Use With | 9PX Series |
Series | 9PX |
Input Voltage | 176 → 276V |
Output Voltage | 230V |