- RS Stock No.:
- 250-0362
- Mfr. Part No.:
- MBP11Ki
- Brand:
- Eaton
Available to back order for despatch 26.06.2024
Price Each
Kr. 11 660,00
(exc. VAT)
Kr. 14 575,00
(inc. VAT)
Units | Per unit |
1 + | Kr. 11 660,00 |
- RS Stock No.:
- 250-0362
- Mfr. Part No.:
- MBP11Ki
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
The Eaton HotSwap Maintenance By Pass (MBP) provides a maintenance bypass for all UPSs. UPSs can be hot swapped or upgraded without interrupting the power supply.
HotSwap MBP provides compatibility with any UPS. The HotSwap MBP 3000 VA is available with different output connectors: French, Schuko, British, IEC or terminal blocks (Hard-Wired version). When used with a 9PX or 9SX the HotSwap MBP 6000 VA and above are providing information on the bypass status through the UPS LCD screen.
HotSwap MBP provides compatibility with any UPS. The HotSwap MBP 3000 VA is available with different output connectors: French, Schuko, British, IEC or terminal blocks (Hard-Wired version). When used with a 9PX or 9SX the HotSwap MBP 6000 VA and above are providing information on the bypass status through the UPS LCD screen.
HotSwap MBP are available with multiple power ratings: 3000 VA, 6000 VA, 11000 VA, 11000 VA (3 ph Input).
HotSwap MBP units can be installed as required
HotSwap MBP units can be installed as required
at the back, side, top of the UPSs, or rack-mounted.
Specifications
Attribute | Value |
---|---|
Accessory Type | Power Distribution Unit |
Series | MBP |
Input Voltage | 200 → 240V |