- RS Stock No.:
- 733-2036
- Mfr. Part No.:
- RKP-CMU1
- Brand:
- MEAN WELL
Available to back order for despatch 09.09.2024
Added
Price Each
Kr. 4 787,86
(exc. VAT)
Kr. 5 984,82
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 4 787,86 |
5 - 9 | Kr. 4 644,09 |
10 - 24 | Kr. 4 500,54 |
25 - 49 | Kr. 4 356,88 |
50 + | Kr. 4 213,22 |
- RS Stock No.:
- 733-2036
- Mfr. Part No.:
- RKP-CMU1
- Brand:
- MEAN WELL
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
19 inch Rack Control and Monitoring Unit - RCP-CMU Series
19 inch rack digitized control and monitoring unit for handling up to 32 RCP-2000 2000W front end rack mount power supplies. This digitized control and monitoring unit has a USB, RS 232 and ethernet interface and can be connected to a local PC or remotely via GSM modem to execute control and monitoring tasks. The monitoring unit has 4 configurable relay contacts enabling flexible monitoring of specific events or alarms.
Low profile 1U rack mounting
Controls and monitors up to 32 RCP-2000 power supply units
LCD display and buttons on front panel for on-site service without PC
USB, RS-232 or Ethernet interface for PC connection locally or remote monitoring and control via GSM modem
Alarm/event log with time and date
4 user configurable relay outputs
EMC compliance to EN55022 Class B
Controls and monitors up to 32 RCP-2000 power supply units
LCD display and buttons on front panel for on-site service without PC
USB, RS-232 or Ethernet interface for PC connection locally or remote monitoring and control via GSM modem
Alarm/event log with time and date
4 user configurable relay outputs
EMC compliance to EN55022 Class B
Standards
UL60950-1, TUV EN60950-1
Approvals
TUV
Specifications
Attribute | Value |
---|---|
Accessory Type | Digitalized Control/Monitoring Unit |
For Use With | RCP-2000 |