- RS Stock No.:
- 923-6595
- Mfr. Part No.:
- 8768650000
- Brand:
- Weidmüller
Available to back order for despatch when stock is available
Price Each
Kr. 1 731,60
(exc. VAT)
Kr. 2 164,50
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 1 731,60 |
- RS Stock No.:
- 923-6595
- Mfr. Part No.:
- 8768650000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ConnectPower Series
Professional range of Weidmuller buffers from the ConnectPower series. In the event of a power shortage, the buffers take over the power supplies in the range from 250ms to 1s in automation systems. The energy is stored in the internal capacitors making them maintenance free. The buffers incorporate an LED display to show the respective state of the buffer.
Reliable
Efficient
Robust
Efficient
Robust
Switch Mode - Weidmuller
Specifications
Attribute | Value |
---|---|
Accessory Type | Diode Module |
For Use With | PROeco Power Supplies |
Supply Voltage | 10 → 40V dc |
Mounting Style | DIN Rail Mount |
Standards Met | CE, cULus Listed, EAC, RCM, TUV, UL LIsted |
Input Current Range | Maximum of 20A |