Infineon BTS621L1E3128ABUMA1 High Side, High Side Power Switch Power Switch IC 7-Pin, TO-263
- RS Stock No.:
- 166-0819
- Mfr. Part No.:
- BTS621L1E3128ABUMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 166-0819
- Mfr. Part No.:
- BTS621L1E3128ABUMA1
- Brand:
- Infineon
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
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side Power Switch | |
| Switch On Resistance RdsOn | 200mΩ | |
| Number of Outputs | 2 | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Pin Count | 7 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.4mm | |
| Length | 10mm | |
| Width | 9.25mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type High Side Power Switch | ||
Switch On Resistance RdsOn 200mΩ | ||
Number of Outputs 2 | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Pin Count 7 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 4.4mm | ||
Length 10mm | ||
Width 9.25mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- MY
PROFET Smart High-Side Power Switch, Multi-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
Related links
- Infineon BTS621L1E3128ABUMA1 High Side TO-263
- Infineon High Side 1 TO-263
- Infineon BTS500151TADATMA2 High Side 1 TO-263
- Infineon High Side 1 TO-220
- Infineon BTS500551TMAATMA1 High Side 1 TO-220
- Infineon BTS500851TMAATMA1 High Side 1 TO-220
- Infineon High Side 1 TO-263
- Infineon BTS500251TADATMA2 High Side 1 TO-263