onsemi NCP81292MNTXG 8High Side, High Side Power Switch IC 32-Pin, LQFN
- RS Stock No.:
- 230-9073
- Mfr. Part No.:
- NCP81292MNTXG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 230-9073
- Mfr. Part No.:
- NCP81292MNTXG
- Brand:
- onsemi
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
| Brand | onsemi | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Switch On Resistance | 0.65mΩ | |
| Number of Channels | 8 | |
| Maximum Operating Supply Voltage | 18 V | |
| Maximum Operating Current | 80A | |
| Number of Outputs | 1 | |
| Package Type | LQFN | |
| Pin Count | 32 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Switch On Resistance 0.65mΩ | ||
Number of Channels 8 | ||
Maximum Operating Supply Voltage 18 V | ||
Maximum Operating Current 80A | ||
Number of Outputs 1 | ||
Package Type LQFN | ||
Pin Count 32 | ||
The ON Semiconductor series NCP81292 is a 50 A, electronically re−settable, in−line fuses for use in 12 V, high current applications such as servers, storage and base stations. The NCP81292 offers a very low 0.65 mΩ integrated MOSFET to reduce solution size and minimize power loss. It also integrates a highly accurate current sensor for monitoring and overload protection.
Overcurrent protection against short circuit, overcurrent condition, and soft shorts
Low 0.65mohms internal mosfet, no Sense Required
Analog IMON
Close loop operation during soft start
Enhanced 5mm by 5mm QFN
4.5V to 18V operating range
Co−packaged Power Switch, Hot swap Controller and Current Sense
Low 0.65mohms internal mosfet, no Sense Required
Analog IMON
Close loop operation during soft start
Enhanced 5mm by 5mm QFN
4.5V to 18V operating range
Co−packaged Power Switch, Hot swap Controller and Current Sense