- RS Stock No.:
- 913-4023
- Mfr. Part No.:
- AUIPS7111S
- Brand:
- Infineon
Available to back order for despatch when stock is available
Added
Price Each (In a Tube of 50)
Kr. 23,663
(exc. VAT)
Kr. 29,579
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 200 | Kr. 23,663 | Kr. 1 183,15 |
250 - 450 | Kr. 21,296 | Kr. 1 064,80 |
500 + | Kr. 19,402 | Kr. 970,10 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 913-4023
- Mfr. Part No.:
- AUIPS7111S
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Automotive Intelligent Power Switch, High-Side
Simple high-side MOSFET switches, but with protection against most destructive influences built-in. Automotive qualified to AEC-Q100.
Over temperature shutdown
Short circuit protection (current limit shutdown)
Active clamp
ESD protection
Short circuit protection (current limit shutdown)
Active clamp
ESD protection
Standards
AEC-Q100
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | D2PAK |
Pin Count | 5 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.67 x 9.65 x 4.83mm |
Automotive Standard | AEC-Q100 |