Cleanspace Combined Filter CST1028

Subtotal (1 unit)*

Kr.837 69 

(exc. VAT)

Kr.1 047 11 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 837,69

*price indicative

RS Stock No.:
218-796
Mfr. Part No.:
CST1028
Brand:
Cleanspace
COO (Country of Origin):
AU
The Cleanspace Combined Filters TM3A1P P R SL are suitable for protection against airborne particulates (dust, mists, fumes), organic gases or vapors boiling point greater than 65°C. Clean Space CST Combined Filters are compact. They clip easily and directly into the Clean Space PRO Power Unit (CST1002) and Clean Space ULTRA Power Unit (CST1012). No adaptor is required. lean Space CST filters are enabled to collect filter usage data which can be accessed by the Clean Space Smart App.

Filter and filter cover integrated into a single item
Easy to fit and remove from the power unit using snap in/snap out clips
No requirement for a filter adaptor

Related links