Cleanspace Filter for use with Particulate P3 Filter PAF-0036

Subtotal (1 pack of 10 units)*

Kr.279 04 

(exc. VAT)

Kr.348 80 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 12. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 279,04Kr. 27,904

*price indicative

RS Stock No.:
218-812
Mfr. Part No.:
PAF-0036
Brand:
Cleanspace
Find similar products by selecting one or more attributes.
Select all

Brand

Cleanspace

Filter Type

Dust, Mist

For Use With

Particulate P3 Filter

COO (Country of Origin):
AU
The Cleanspace Pre-Filter is suitable for use with the Clean Space Standard Particulate Filter for protection against airborne particulate dust, mists and fumes. The Pre-Filter is designed to remove course particles and enhance the life of the Particulate P3 filter. The Pre-Filter should be changed after each use. Standards = AS/NZS1716: 2012, EN 12942

Used with the revolutionary Clean Space A light weight PAPR with no hoses/belts
Materials Spun polymer fibers
Easy and quickly fitted and removed from the power unit
Sold in Pack of 10 pre-filters
Compatible with all Clean Space Respirators

Related links