- RS Stock No.:
- 169-7508
- Mfr. Part No.:
- LR6-402WJNW-RYGB
- Brand:
- Patlite
Available to back order for despatch 04.07.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 1 837,99
(exc. VAT)
Kr. 2 297,49
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 837,99 |
- RS Stock No.:
- 169-7508
- Mfr. Part No.:
- LR6-402WJNW-RYGB
- Brand:
- Patlite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Patlite Single Tower Light
The Patlite single tower light is LR LED preconfigured beacon single tower light featuring a modular design. It has a supply voltage of 24VDC. This tower light has red, amber, green and blue LEDs and is base mount. It has a sleek, smooth form factor and enhanced body construction for high performance in harsh environments. It is available in an Off-white body colour.
Features and Benefits
Direct/cable mount
Modular "twist and lock" system to easily customize and reconfigure LED and sound modules
No flashing/buzzer
Redesigned lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Reengineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, omnidirectional sound
Service temperature ranges between -20°C and 50°C
Φ60 size
Modular "twist and lock" system to easily customize and reconfigure LED and sound modules
No flashing/buzzer
Redesigned lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Reengineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, omnidirectional sound
Service temperature ranges between -20°C and 50°C
Φ60 size
Certifications
CSA-C22.2 No.14
EMC Directive (EN61000-6-4, EN61000-6-2)
FCC Part 15 Subpart B Class A
IP65 rating
KC (KN 61000-6-4, KN 61000-6-2)*3
Low-voltage Directive (IEC /EN60947-5-1, EN62471)
UL 508
EMC Directive (EN61000-6-4, EN61000-6-2)
FCC Part 15 Subpart B Class A
IP65 rating
KC (KN 61000-6-4, KN 61000-6-2)*3
Low-voltage Directive (IEC /EN60947-5-1, EN62471)
UL 508
Specifications
Attribute | Value |
---|---|
Series | LR6 |
Number of Light Elements | 4 |
Lens Colour | Coloured |
Bulb Type | LED |
Light Effect | Steady |
LED Colour | Red/Yellow/Green/Blue |
Sounder Component | No Sounder Component |
Multifunction | Yes |
Decibels at 1 Metre | 88dB |
Mounting Style | Direct Mount |
Height | 259mm |
Base Diameter | 60mm |
Connection Cable Length | 1.3m |
IP Rating | IP65, NEMA TYPE 4X, 13 |
Connection Type | Cable |
Supply Voltage | 24 V dc |
Housing Colour | Off-White |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |
Current Consumption | 45 mA, 250 mA |