- RS Stock No.:
- 864-1678
- Mfr. Part No.:
- LME-302L-RYG
- Brand:
- Patlite
Discontinued product
- RS Stock No.:
- 864-1678
- Mfr. Part No.:
- LME-302L-RYG
- Brand:
- Patlite
- COO (Country of Origin):
- ID
Patlite LME Series
Patlite LME series signal light towers featuring an LED light that is versatile and energy-efficient. The prism cut lenses in combination with a dual reflection system enhances the LED light diffusion to create a unique, full and brilliant light. The lenses and main body are made of strong synthetic materials with characteristics to withstand harsh environments.
The LME Signal towers are available in a range of combinations from 1 to 5 LED units with any colour combination. In addition to its continuous lighting condition, the Signal Light can also be ordered with flashing / non-flashing functions.
The LME Signal towers are available in a range of combinations from 1 to 5 LED units with any colour combination. In addition to its continuous lighting condition, the Signal Light can also be ordered with flashing / non-flashing functions.
Dual reflection system for enhanced light diffusion
Direct mount installation.
Colour co-ordinated wiring corresponding to the lens colour for quick wiring and verification.
Interchangeable Modules need no re-wiring, even after installation.
Main body is constructed of ABS resin with superior resistance to impact and heat.
Direct mount installation.
Colour co-ordinated wiring corresponding to the lens colour for quick wiring and verification.
Interchangeable Modules need no re-wiring, even after installation.
Main body is constructed of ABS resin with superior resistance to impact and heat.
Attribute | Value |
---|---|
Series | LME |
Number of Light Elements | 3 |
Lens Colour | Amber, Green, Red |
Bulb Type | LED |
Light Effect | Steady |
Sounder Component | No Sounder Component |
Decibels at 1 Metre | 85dB |
Mounting Style | Tube |
Height | 232.4mm |
Base Diameter | 60mm |
Connection Cable Length | 1200mm |
Connection Type | Cable |
Supply Voltage | 24 V ac/dc |
Housing Colour | Ivory White |
Current Consumption | 20 (Green) mA, 50 (Amber) mA, 50 (Red) mA |
- RS Stock No.:
- 864-1678
- Mfr. Part No.:
- LME-302L-RYG
- Brand:
- Patlite
- COO (Country of Origin):
- ID
Patlite LME Series
Patlite LME series signal light towers featuring an LED light that is versatile and energy-efficient. The prism cut lenses in combination with a dual reflection system enhances the LED light diffusion to create a unique, full and brilliant light. The lenses and main body are made of strong synthetic materials with characteristics to withstand harsh environments.
The LME Signal towers are available in a range of combinations from 1 to 5 LED units with any colour combination. In addition to its continuous lighting condition, the Signal Light can also be ordered with flashing / non-flashing functions.
The LME Signal towers are available in a range of combinations from 1 to 5 LED units with any colour combination. In addition to its continuous lighting condition, the Signal Light can also be ordered with flashing / non-flashing functions.
Dual reflection system for enhanced light diffusion
Direct mount installation.
Colour co-ordinated wiring corresponding to the lens colour for quick wiring and verification.
Interchangeable Modules need no re-wiring, even after installation.
Main body is constructed of ABS resin with superior resistance to impact and heat.
Direct mount installation.
Colour co-ordinated wiring corresponding to the lens colour for quick wiring and verification.
Interchangeable Modules need no re-wiring, even after installation.
Main body is constructed of ABS resin with superior resistance to impact and heat.
Attribute | Value |
---|---|
Series | LME |
Number of Light Elements | 3 |
Lens Colour | Amber, Green, Red |
Bulb Type | LED |
Light Effect | Steady |
Sounder Component | No Sounder Component |
Decibels at 1 Metre | 85dB |
Mounting Style | Tube |
Height | 232.4mm |
Base Diameter | 60mm |
Connection Cable Length | 1200mm |
Connection Type | Cable |
Supply Voltage | 24 V ac/dc |
Housing Colour | Ivory White |
Current Consumption | 20 (Green) mA, 50 (Amber) mA, 50 (Red) mA |