- RS Stock No.:
- 541-071
- Mfr. Part No.:
- PM 620-13G-4685
- Brand:
- Druck
2 In stock for same day dispatch
Price Each
Kr. 18 907,13
(exc. VAT)
Kr. 23 633,91
(inc. VAT)
Units | Per unit |
1 + | Kr. 18 907,13 |
- RS Stock No.:
- 541-071
- Mfr. Part No.:
- PM 620-13G-4685
- Brand:
- Druck
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Druck's pressure modules are interchangeable and require no setup or calibration, they represent the latest development within digital output sensor technology. They feature a multitude of key innovations, which allow pressure re-ranging of compatible equipment. The simple screw fit makes the pressure and the electrical connections with ease and without the need for any tools
Druck's pressure modules can be used in in a number of applications, mainly in conjunction with Druck's pneumatic and hydraulic pressure stations and Druck's multifunction calibrators - forming an integrated pressure calibrator for test and calibration of pressure instruments such as transmitters, transducers, switches, gauges, indicators and recorders. Druck's pressure modules can also be combined with the Drucks module carriers, which adds a dual-channel pressure management capability that can be re-arranged within seconds.
Features & Benefits
The digital characterization allows for interchangeability without set-up or calibration
Fully interchangeable
Gauge or absolute pressure available
Screw fit for accuracy and simplicity
Depending on which pressure module you choose from our offer, there is a pressure range between -14.5 to 15,000 psi
Accuracy from 0.025%
Fully interchangeable
Gauge or absolute pressure available
Screw fit for accuracy and simplicity
Depending on which pressure module you choose from our offer, there is a pressure range between -14.5 to 15,000 psi
Accuracy from 0.025%
Did you know?
The "IS" in the name or MPN of a pressure module stands for "intrinsically safe", if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration. If the pressure module you are purchasing is intrinsically safe, please note that it will only be compatible with other Druck intrinsically safe products. Druck's intrinsically safe pressure modules are ATEX and IEC approved.
Druck Pressure Module, -1 to 20 bar - PM 620-13G-4685
This pressure module by Druck is a high-traffic device designed for precise pressure measurements. With a pressure range of -1 to 20 bar, it offers exceptional accuracy and stability. Incorporating cutting-edge TERPS resonant silicon pressure sensor technology, it provides unparalleled performance for a wide range of applications.
Features & Benefits
• Total uncertainty from 0.0125% FS
• Temperature compensated accuracy from -10°C to 50°C
• Ranges from 1.2 bar to 100 bar
• Simple screw fit for easy installation
• Compatible with DPI612 and DPI620G/DPI620G-IS series
• Safe and Hazardous area versions available
• Fully interchangeable with no set-up or calibration required
• Maximum working pressure of 110% FS
• IP 65 sealing for protection against dust and water
• Compact size and lightweight design for easy handling
• Temperature compensated accuracy from -10°C to 50°C
• Ranges from 1.2 bar to 100 bar
• Simple screw fit for easy installation
• Compatible with DPI612 and DPI620G/DPI620G-IS series
• Safe and Hazardous area versions available
• Fully interchangeable with no set-up or calibration required
• Maximum working pressure of 110% FS
• IP 65 sealing for protection against dust and water
• Compact size and lightweight design for easy handling
Applications
• Suitable for pressure calibration across different industries
• Ideal for use with DPI 620 Series instruments
• Designed for precise and accurate pressure measurements in various industrial settings
• Ideal for use with DPI 620 Series instruments
• Designed for precise and accurate pressure measurements in various industrial settings
Can this pressure module be used in hazardous environments?
Yes, it is available in safe and hazardous area versions for versatile applications.
Will this module provide stable and accurate pressure measurements in extreme temperature conditions?
The pressure module offers temperature compensated accuracy from -10°C to 50°C, ensuring reliable performance in challenging environments.
Is calibration required for this pressure module after installation?
No, it is fully interchangeable and does not need any set-up or calibration, saving time and effort for users.
Specifications
Attribute | Value |
---|---|
Accessory Type | Gauge Pressure Module |
For Use With | DPI 620 Series |
Model Number p | PM620 |
Pressure Port Type | Gauge |
Pressure Range | -1 to 20 bar |
Hazardous Area Certification | ATEX |