- RS Stock No.:
- 222-9252
- Mfr. Part No.:
- 9091963
- Brand:
- WIKA
Available to back order for despatch 20.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 3 795,77
(exc. VAT)
Kr. 4 744,71
(inc. VAT)
Units | Per unit |
1 + | Kr. 3 795,77 |
- RS Stock No.:
- 222-9252
- Mfr. Part No.:
- 9091963
- Brand:
- WIKA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The WIKA overpressure protector for pressure measuring instruments is a piston valve. Through a helical spring, the outlet position is maintained until the pressure acting on the piston overcomes the back pressure of the spring, thus closing the valve. Once the pressure drops below the closing pressure by approx. 25%, the valve opens again and the piston returns to its rest position under the action of the spring force.
7 different setting ranges selectable
Nominal pressures to 600 bar
Overpressure safety up to 1,000 bar
Vacuum protected
Nominal pressures to 600 bar
Overpressure safety up to 1,000 bar
Vacuum protected
Specifications
Attribute | Value |
---|---|
For Use With | Pressure Measuring Instrument |
Series | 910.13 |