- RS Stock No.:
- 223-5034
- Mfr. Part No.:
- 0554 0440
- Brand:
- Testo
2 In stock for same day dispatch
10 available from Europe for delivery within 2 working day(s).
Added
Price Each
Kr. 517,00
(exc. VAT)
Kr. 646,25
(inc. VAT)
Units | Per unit |
1 + | Kr. 517,00 |
- RS Stock No.:
- 223-5034
- Mfr. Part No.:
- 0554 0440
- Brand:
- Testo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Gas U-Tube Meters Accessories
- Connection hose, silicone, 5m long - max load 700hPa (mbar)
- Pressure connection hose, single, Ø:4/6 mm, 50 cm, long, without connection adaptor
- Pressure set with flue draught probe, includes 2 silicone hoses, each with Ø 4 mm and 6 mm, 4mm and 6 mm T-piece, connection part
- Adapter, 350 mm long, stainless steel, measures velocity, speed
Testo digital pressure gauge accessories
Testo Connection Hose, For Use With 506 Series, 5m Length - 506 Series - 0554 0440
Use this connection hose from Testo to hook up a pitot tube to a pressure probe. It's compatible with portable differential pressure sensors from the 506 series for ease of assembly. As the hose is flexible, it won't restrict your movement when you carry out in-field testing. Its robust silicone construction offers good resistance to heat and moisture, making it a durable choice for use in harsh industrial environments.
Features & Benefits
• Light weight of 154g for ease of handling
• Maximum load capacity of 700hPa for use in high-pressure applications
• Maximum load capacity of 700hPa for use in high-pressure applications
Applications
• Food and beverage industry
• Health services
• Heating and ventilation systems
• Health services
• Heating and ventilation systems
How long is this hose?
This hose has a long length of 5m, giving you enough supply to work easily in large areas.
Specifications
Attribute | Value |
---|---|
Accessory Type | Flexible Hose |
For Use With | testo 420, testo 440 dP, testo 512, testo 521, testo 526 |
Body Material | Silicone |