Festo, 40 mm 1/8 in G Threaded Pressure Gauge, 10 bar

Subtotal (1 unit)*

Kr. 169,66

(exc. VAT)

Kr. 212,08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
  • Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 169,66

*price indicative

Calibration Options:

Each

Kr. 985,66

(exc. VAT)

Kr. 1 232,08

(inc. VAT)

Each

Kr. 1 386,66

(exc. VAT)

Kr. 1 733,32

(inc. VAT)

RS Stock No.:
202-3021
Mfr. Part No.:
MA-40-1-G1/8-MPA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Pressure Measurement

10bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

1/8 in G

Connection Type

Threaded

Series

MA

Case Material

ABS

Dial Colour

Black

Connection Location

Back Entry

Dial Size

40mm

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

192732

COO (Country of Origin):
PL
The Festo service unit D series consisting of manual on/off valve and filter regulator with mounting bracket. It has standard nominal flow rate is 1,150 l/min and condensate drain fully manually.

Ambient temperature -10 to 60 °C

Maximum condensate volume 22cm3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy