WIKA M4 Differential Pressure Gauge, 600 Pa
- RS Stock No.:
- 265-1761
- Mfr. Part No.:
- 42500821
- Brand:
- WIKA
Subtotal (1 unit)*
Kr. 1 133,02
(exc. VAT)
Kr. 1 416,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 133,02 |
*price indicative
- RS Stock No.:
- 265-1761
- Mfr. Part No.:
- 42500821
- Brand:
- WIKA
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
| Brand | WIKA | |
| Product Type | Differential Pressure Gauge | |
| Maximum Pressure Measurement | 600Pa | |
| Minimum Pressure Measurement | 0Pa | |
| Connection Size | M4 | |
| Accuracy | 5 Pa | |
| Series | A2G-30 | |
| Case Material | Plastic | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Differential Pressure Gauge | ||
Maximum Pressure Measurement 600Pa | ||
Minimum Pressure Measurement 0Pa | ||
Connection Size M4 | ||
Accuracy 5 Pa | ||
Series A2G-30 | ||
Case Material Plastic | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The Wika A2G-30 inclined tube manometer has been specifically designed for ventilation and air-conditioning applications. The measuring instrument enables a clear and easy-to-read analogue display of the measured values. The model A2G-30 inclined tube manometer is equipped with a reservoir for absorbing the volume expansion of the measuring liquid in case of a strong heating of the measuring liquid.
Easy to install and remove
Leakage protection
Easy-to-read scale