WIKA G 1/2 Type G Pressure Gauge, 100 mm, 25 bar
- RS Stock No.:
- 265-3005
- Mfr. Part No.:
- 44749317
- Brand:
- WIKA
Subtotal (1 unit)*
Kr. 1 207,00
(exc. VAT)
Kr. 1 508,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 207,00 |
*price indicative
- RS Stock No.:
- 265-3005
- Mfr. Part No.:
- 44749317
- Brand:
- WIKA
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
| Brand | WIKA | |
| Maximum Pressure Measurement | 25bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/2 | |
| Connection Type | Type G | |
| Series | 23X.50 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Dial Size | 100mm | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ASME B40.100 & EN 837-1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 25bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/2 | ||
Connection Type Type G | ||
Series 23X.50 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Dial Size 100mm | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ASME B40.100 & EN 837-1 | ||
- COO (Country of Origin):
- PL
The Wika Bourdon tube pressure gauge has been designed especially for the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments. Wika manufactures and qualifies the pressure gauge in accordance with the standards EN 837-1 and ASME B40.100. As a safety function, this instrument has a blow-out device with blow-out plug on the back of the case. In the event of a failure, overpressure can escape there.
Excellent load cycle stability and shock resistance
With case filling for applications with high dynamic pressure loads and vibrations
Completely from stainless steel
Related links
- WIKA G 1/2 Type G Pressure Gauge 25 bar
- WIKA G 1/2 Male 100 mm, 25 bar
- WIKA G 1/4 Type G Pressure Gauge 25 bar
- WIKA G 3/8 Type G Pressure Gauge 25 bar
- WIKA G 1/2 Pressure Gauge 25 bar
- WIKA G 1/2 Process Pressure Gauge 25 bar
- WIKA G 1/2 MNPT Pressure Gauge 25 bar
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length