WIKA, 160 mm G 1/2 Differential Pressure Gauge, 60 mbar

Subtotal (1 unit)*

Kr. 26 503,28

(exc. VAT)

Kr. 33 129,10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 26 503,28

*price indicative

RS Stock No.:
268-5773
Mfr. Part No.:
66030331
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

60mbar

Product Type

Differential Pressure Gauge

Minimum Pressure Measurement

0mbar

Pressure Connection

2 x G 1/2 B

Connection Size

G 1/2

Series

736.11

Case Material

Stainless Steel

Connection Location

Bottom Entry

Dial Size

160mm

Standards/Approvals

EU

COO (Country of Origin):
DE
The WIKA Differential pressure gauge is for measurement at measuring points with very low differential pressures, for gaseous, dry, clean, oil and grease free media. It is suitable for controlled monitoring of ventilator and blast pressures.

Standard zero adjustment in front

Ingress protection IP66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy