WIKA G 1/2 Process Pressure Gauge, 60 mbar
- RS Stock No.:
- 268-8168
- Mfr. Part No.:
- 48766729
- Brand:
- WIKA
Subtotal (1 unit)*
Kr. 6 958,84
(exc. VAT)
Kr. 8 698,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 958,84 |
*price indicative
- RS Stock No.:
- 268-8168
- Mfr. Part No.:
- 48766729
- Brand:
- WIKA
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
| Brand | WIKA | |
| Maximum Pressure Measurement | 60mbar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Connection Type | Process | |
| Series | 6X4.11 | |
| Case Material | Steel | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 60mbar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Connection Type Process | ||
Series 6X4.11 | ||
Case Material Steel | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge is based upon the proven capsule measuring system particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. Due to its high variance, the instrument is suitable for use in a wide range of applications within industry.
Zero point setting in front
Reliable measurement