WIKA, 100 mm 1/2 in NPT Process Pressure Gauge, 60 mbar
- RS Stock No.:
- 268-8117
- Mfr. Part No.:
- 48757712
- Brand:
- WIKA
Subtotal (1 unit)*
Kr. 6 232,05
(exc. VAT)
Kr. 7 790,06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 6 232,05 |
*price indicative
- RS Stock No.:
- 268-8117
- Mfr. Part No.:
- 48757712
- Brand:
- WIKA
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
| Brand | WIKA | |
| Maximum Pressure Measurement | 60mbar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -40mbar | |
| Pressure Connection | 1/2 inch NPT Male | |
| Connection Size | 1/2 in NPT | |
| Connection Type | Process | |
| Series | 63X.50 | |
| Case Material | Stainless Steel | |
| Dial Colour | Black | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Standards/Approvals | WIKA, Cl.1.6, EN 837-3 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 60mbar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -40mbar | ||
Pressure Connection 1/2 inch NPT Male | ||
Connection Size 1/2 in NPT | ||
Connection Type Process | ||
Series 63X.50 | ||
Case Material Stainless Steel | ||
Dial Colour Black | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Standards/Approvals WIKA, Cl.1.6, EN 837-3 | ||
- COO (Country of Origin):
- CH
The WIKA Capsule Pressure Gauge case with blow-out disc back is suitable for dry, gaseous media that will not attack 316 stainless steel parts. It applications include process industry, chemical/petrochemical, power stations, mining, on and offshore, environmental technology, mechanical engineering and plant construction.
Reliable measurement
Robust design