WIKA, 63 mm G 1/4 Pressure Gauge, 600 mbar
- RS Stock No.:
- 268-5945
- Mfr. Part No.:
- 4633616
- Brand:
- WIKA
Subtotal (1 unit)*
Kr. 1 444,41
(exc. VAT)
Kr. 1 805,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 444,41 |
*price indicative
- RS Stock No.:
- 268-5945
- Mfr. Part No.:
- 4633616
- Brand:
- WIKA
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
| Brand | WIKA | |
| Maximum Pressure Measurement | 600mbar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Connection | G 1/4 B | |
| Connection Size | G 1/4 | |
| Series | 612.20 | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 63mm | |
| Dial Colour | White | |
| Standards/Approvals | Cl.1.6, EN 837-3 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 600mbar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Connection G 1/4 B | ||
Connection Size G 1/4 | ||
Series 612.20 | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 63mm | ||
Dial Colour White | ||
Standards/Approvals Cl.1.6, EN 837-3 | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge is based upon the proven capsule measuring system particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. Due to its high variance, the instrument is suitable for use in a wide range of applications within industry.
Zero point setting in front
Reliable measurement
Related links
- WIKA G 1/4 Pressure Gauge 600 mbar
- WIKA G 1/4 Process Pressure Gauge 600 mbar
- WIKA G 1/4 Pressure Gauge 600 bar
- WIKA G 1/4 Pressure Gauge 600 bar, UKAS
- WIKA G 1/4 Pressure Gauge 600 bar, RSCAL
- WIKA 1/2 in NPT 1/2 in NPT Pressure Gauge 600 mbar
- WIKA G 1/4 Type G Pressure Gauge 600 mbar
- WIKA G 1/4 Type G Pressure Gauge 600 mbar