WIKA, 160 mm G 1/2 Pressure Gauge

Subtotal (1 unit)*

Kr. 5 708,79

(exc. VAT)

Kr. 7 135,99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 708,79

*price indicative

RS Stock No.:
268-8077
Mfr. Part No.:
48737076
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Connection Size

G 1/2

Series

63X.50

Case Material

Stainless Steel

Dial Size

160mm

Connection Location

Bottom Entry

Standards/Approvals

EN 837-3, RoHS

COO (Country of Origin):
CH
The WIKA Capsule pressure gauge with laminated safety glass is completely manufactured from stainless steel and is particularly suited for wide range of applications in the process industry based upon the proven capsule measuring system. This liquid-filled case is suitable for high dynamic pressure loads and vibrations.

Zero point setting in front

Reliable measurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy