WIKA Hydraulic Pressure Gauge Isolation Valve, 48775067 NPT
- RS Stock No.:
- 268-8260
- Mfr. Part No.:
- 48775067
- Brand:
- WIKA
Subtotal (1 unit)*
Kr. 1 713,03
(exc. VAT)
Kr. 2 141,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 713,03 |
*price indicative
- RS Stock No.:
- 268-8260
- Mfr. Part No.:
- 48775067
- Brand:
- WIKA
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
| Brand | WIKA | |
| Product Type | Hydraulic Pressure Gauge Isolation Valve | |
| Maximum Operating Pressure | 420 bar | |
| Minimum Operating Temperature | -54°C | |
| Inlet Gender | Male | |
| Inlet Size | 1/2 in NPT | |
| Body Material | Stainless Steel | |
| Series | IV10 | |
| Inlet Type | NPT | |
| Outlet Gender | Female | |
| Outlet Size | 1/2 in NPT | |
| Inlet Thread Standard | NPT | |
| Outlet Thread Standard | NPT | |
| Standards/Approvals | all wetted parts material, NACE MR0175 Sour Gas Service & Inspection Certificate 3.1, EN 10204 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Hydraulic Pressure Gauge Isolation Valve | ||
Maximum Operating Pressure 420 bar | ||
Minimum Operating Temperature -54°C | ||
Inlet Gender Male | ||
Inlet Size 1/2 in NPT | ||
Body Material Stainless Steel | ||
Series IV10 | ||
Inlet Type NPT | ||
Outlet Gender Female | ||
Outlet Size 1/2 in NPT | ||
Inlet Thread Standard NPT | ||
Outlet Thread Standard NPT | ||
Standards/Approvals all wetted parts material, NACE MR0175 Sour Gas Service & Inspection Certificate 3.1, EN 10204 | ||
RoHS Status: Not Applicable
The WIKA Needle valve separate the process from measuring instruments such as pressure gauges, switches or transmitters. By closing this valve the instrument can be safely dismounted for services like recalibration or replacement. With the vent connection option, the instrument can be vented to the atmosphere by means of the needle valve.
Low torque and smooth operation
Low wear design
Related links
- WIKA Hydraulic Pressure Gauge Isolation Valve, 68161504 NPT
- WIKA Hydraulic Pressure Gauge Isolation Valve, 83162241 NPT
- WIKA Hydraulic Pressure Gauge Isolation Valve, 1285092 NPT
- WIKA Hydraulic Pressure Gauge Isolation Valve, 1200771 NPT
- WIKA Hydraulic Pressure Gauge Isolation Valve, 48758090 NPT
- WIKA Hydraulic Pressure Gauge Isolation Valve, 48758929 NPT
- WIKA Hydraulic Pressure Gauge Isolation Valve, 48759103 NPT
- WIKA Hydraulic Pressure Gauge Isolation Valve, 48760542 NPT