Festo, 26 mm 10 mm Pressure Gauge, 16 bar

Subtotal (1 unit)*

Kr. 126,30

(exc. VAT)

Kr. 157,88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 126,30

*price indicative

RS Stock No.:
278-6837
Mfr. Part No.:
PAGN-26-1.6M-P10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Pressure Measurement

16bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Cartridge 10 mm

Connection Size

10 mm

Accuracy

5 %

Series

PAGN-26-1.6M-P10

Case Material

Polyamide

Connection Location

Dial

Dial Size

26mm

Dial Colour

Black

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, VDMA24364-B1/B2-L, IP43

Model Number

563735

COO (Country of Origin):
PL
This Festo pressure gauge has indicating range of 0 Mpa to 1.6 Mpa. It has ambient temperature ranging from -20 °C to 60 °C.

IP43 degree of protection

RoHS compliant

Black housing colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy