Festo, 26 mm 10 mm In-line Installation Pressure Gauge, 10 bar
- RS Stock No.:
- 278-6839
- Mfr. Part No.:
- PAGN-26-145P-P10
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 126,30
(exc. VAT)
Kr. 157,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 126,30 |
*price indicative
- RS Stock No.:
- 278-6839
- Mfr. Part No.:
- PAGN-26-145P-P10
- Brand:
- Festo
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
| Brand | Festo | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Pneumatic Connection Cartridge 10 mm | |
| Connection Size | 10 mm | |
| Connection Type | In-line Installation | |
| Series | Pressure Gauge PAGN-26-145P-P10 | |
| Case Material | Polyamide | |
| Dial Colour | Housing: Black | |
| Connection Location | Dial | |
| Dial Size | 26mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | The information in the certificate must be observed! Zone 1 (ATEX) Zone 2 (ATEX) Zone 21 (ATEX) Zone 22 (ATEX) | |
| Model Number | 563732 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Pneumatic Connection Cartridge 10 mm | ||
Connection Size 10 mm | ||
Connection Type In-line Installation | ||
Series Pressure Gauge PAGN-26-145P-P10 | ||
Case Material Polyamide | ||
Dial Colour Housing: Black | ||
Connection Location Dial | ||
Dial Size 26mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals The information in the certificate must be observed! Zone 1 (ATEX) Zone 2 (ATEX) Zone 21 (ATEX) Zone 22 (ATEX) | ||
Model Number 563732 | ||
- COO (Country of Origin):
- PL
This Festo pressure gauge has indicating range of 0 Mpa to 10 bar. It has ambient temperature ranging from -20 °C to 60 °C.
IP43 degree of protection
RoHS compliant
Black housing colour