Festo, 40 mm 10 mm Cartridge Pressure Gauge, 10 bar
- RS Stock No.:
- 278-6845
- Mfr. Part No.:
- PAGN-40-145P-P10
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 163,25
(exc. VAT)
Kr. 204,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 163,25 |
*price indicative
- RS Stock No.:
- 278-6845
- Mfr. Part No.:
- PAGN-40-145P-P10
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Rear Side Centred | |
| Connection Size | 10 mm | |
| Connection Type | Cartridge | |
| Series | PAGN-40-145P-P10 | |
| Case Material | ABS | |
| Dial Colour | Black | |
| Connection Location | Dial | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1 | |
| Model Number | 563734 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Rear Side Centred | ||
Connection Size 10 mm | ||
Connection Type Cartridge | ||
Series PAGN-40-145P-P10 | ||
Case Material ABS | ||
Dial Colour Black | ||
Connection Location Dial | ||
Dial Size 40mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1 | ||
Model Number 563734 | ||
- COO (Country of Origin):
- PL
The Festo Pressure Gauge with operating medium Inert gases and Neutral fluids. It is designed as Bourdon tube pressure gauge.
RoHS compliant