Virax Centrifugal Pressure Pump 8 bar
- RS Stock No.:
- 284-0157
- Mfr. Part No.:
- 295054
- Brand:
- Virax
Subtotal (1 unit)*
Kr. 40 673,32
(exc. VAT)
Kr. 50 841,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 40 673,32 |
*price indicative
- RS Stock No.:
- 284-0157
- Mfr. Part No.:
- 295054
- Brand:
- Virax
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
| Brand | Virax | |
| Pump Type | Centrifugal | |
| Product Type | Pressure Pump | |
| Maximum Pressure | 8bar | |
| Weight | 28kg | |
| Standards/Approvals | EN 806 | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Pump Type Centrifugal | ||
Product Type Pressure Pump | ||
Maximum Pressure 8bar | ||
Weight 28kg | ||
Standards/Approvals EN 806 | ||
- COO (Country of Origin):
- DE
The Virax Virafal Connect high flow sludge removal pump or descaling pump with its roller trolley and fastening suction cups. Connectors and pipes supplied for immediate use.
Easy installation
High performance
Related links
- Virax Centrifugal Pressure Pump 8 bar
- Virax Pressure Test Pump Pressure Pump 50 bar
- Virax Pressure Test Pump Pressure Pump 40 bar
- Ega-Master Hand Pressure Pump 60 bar
- Time Electronics Hand Pump Pressure Pump Kit 40 bar
- WIKA Hand, Pneumatic Pressure Pump 35 bar
- Facom Pressure Test Pump Pressure Pump Kit 1.5 bar
- Druck Hand Pressure Pump 3 bar