Honeywell Low Pressure Sensor

Subtotal (1 box of 30 units)*

Kr.637 846 59 

(exc. VAT)

Kr.797 308 23 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
30 +Kr. 21 261,553Kr. 637 846,59

*price indicative

RS Stock No.:
169-7637
Mfr. Part No.:
164PC01D37
Brand:
Honeywell

RoHS Status: Exempted

COO (Country of Origin):
CN

Ultra Low Differential Pressure Type


These ultra-low pressure differential sensors provide an output voltage proportional to applied pressure. They operate from a single positive supply voltage rating at 8V. Signal conditioning results in directly useable outputs and temperature compensation results, in predictable performance over the specified temperature range. The Honeywell pressure sensor is fully signal conditioned and ready to measure ultra-low pressure. It also contains PCB terminals on opposite side from the ports.
Low pressure sensors can be used in many scenarios like HVAC (Heating ventilation and air conditioning), medical equipment, computer peripherals, and pneumatic equipment.

Features and benefits –
• Low pressure measurement
• PCB terminals on opposite side from the ports
• Fully signal conditioned
• Response time 1ms
• Amplified
• High sensitivity and low null shift
• Easily interchanged

Related links