ROHM Piezoresistive Pressure Sensor
- RS Stock No.:
- 235-2605
- Mfr. Part No.:
- BM1390GLV-ZTR
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-2605
- Mfr. Part No.:
- BM1390GLV-ZTR
- Brand:
- ROHM
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
| Brand | ROHM | |
| Product Type | Piezoresistive Pressure Sensor | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | BM1390GLV | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 130000Pa | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Piezoresistive Pressure Sensor | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series BM1390GLV | ||
Standards/Approvals No | ||
Minimum Operating Pressure 130000Pa | ||
The ROHM piezo-resistive pressure sensor. It performs temperature compensation for MEMS inside chip internally, so its very easy to GET pressure information. It realizes waterproof by potting gel inside to protect.
Pressure range is from 300hPa to 1300hPa
I²C bus Interface
Built-in FIFO
Small package
Related links
- ROHM Piezoresistive Pressure Sensor
- TE Connectivity Piezoresistive Pressure Sensor
- Honeywell Piezoresistive Pressure Sensor, 6.89476 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 103.421 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 1034.21 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 34.4738 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 16 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 100 kPa Operating Max