Amphenol Advanced Sensors NPA-500B-05WG Pressure SensorSurface 14 SOIC-14

Bulk discount available

Subtotal (1 unit)*

Kr. 369,86

(exc. VAT)

Kr. 462,32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 369,86
10 - 24Kr. 321,46
25 - 49Kr. 296,30
50 - 74Kr. 264,15
75 +Kr. 258,89

*price indicative

Packaging Options:
RS Stock No.:
257-9533
Mfr. Part No.:
NPA-500B-05WG
Brand:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Product Type

Pressure Sensor

Maximum Overload Pressure

140psi

Sensor Type

Differential Pressure Sensor

Mount Type

Surface

Package Type

SOIC-14

Pin Count

14

Minimum Supply Voltage

3.28V

Maximum Supply Voltage

5.03V

Port Type

2 x Barbed

Accuracy

± 1.5 % Span

Maximum Operating Temperature

125°C

Series

NPA

Standards/Approvals

RoHS:2010

Length

11.36mm

Height

9.5mm

Width

10.32 mm

Minimum Operating Pressure

5psi

Minimum Operating Temperature

-40°C

Minimum Output Voltage

0.40V

Automotive Standard

No

COO (Country of Origin):
MY
The Amphenol Advanced Sensors nova sensor NPA series of surface-mount pressure sensors is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC14 pin surface mount, the NPA series is available in gauge, absolute and differential pressure ranges with either mV, amplified analogue or digital outputs, the sensor is intended for printed circuit board mounting and delivered in tape and reel form to simplify manufacturing handling.

Surface-mountable

Differential, gauge, absolute and low pressure

2” H2O to 30 PSI full scale

On-chip temperature sensor in digital mode

-40°C to 125°C operating temperature range

Total error band < ±1.5% FSO

Proof pressure Up to 60 psi

Related links