- RS Stock No.:
- 177-5948
- Mfr. Part No.:
- SDX01D4
- Brand:
- Honeywell
Available to back order for despatch 27.06.2024
Added
Price Each (In a Box of 25)
Kr. 2 212,414
(exc. VAT)
Kr. 2 765,518
(inc. VAT)
Units | Per unit | Per Box* |
25 + | Kr. 2 212,414 | Kr. 55 310,35 |
*price indicative |
- RS Stock No.:
- 177-5948
- Mfr. Part No.:
- SDX01D4
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Sensym - SDX Series
Cost effective solution for pressure applications that require small size plus performance.
For use with non corrosive, non ionic media, e.g. air and dry gases
Internally calibrated and temperature compensated
Dual-in-line package features standard IC dimensions and pin spacing. It provides a convenient mounting and pressure ports for ease of use with standard plastic tubing for pressure connection
Calibrated zero and span
High impedance for low power applications
100μs response time
Operating temp. -40°C to +85°C
Internally calibrated and temperature compensated
Dual-in-line package features standard IC dimensions and pin spacing. It provides a convenient mounting and pressure ports for ease of use with standard plastic tubing for pressure connection
Calibrated zero and span
High impedance for low power applications
100μs response time
Operating temp. -40°C to +85°C
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 1psi |
Accuracy | ±0.2 % |
Output Type | Wheatstone Bridge |
Media Measured | Gas |
Electrical Connection | PCB |
Analogue Output | 0 → 18 mV |
Response Time | 100 μs |
Supply Voltage | 20 V dc |
Housing Material | Plastic |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |