Gefran MN Series Pressure Sensor, Voltage Output 0 bar, Gauge Reading 500 bar
- RS Stock No.:
- 226-8985
- Mfr. Part No.:
- F065703/ MN3-6-H-B05C-1-0-L 2130X000X00
- Brand:
- Gefran
Subtotal (1 unit)*
Kr. 14 889,62
(exc. VAT)
Kr. 18 612,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 14 889,62 |
*price indicative
- RS Stock No.:
- 226-8985
- Mfr. Part No.:
- F065703/ MN3-6-H-B05C-1-0-L 2130X000X00
- Brand:
- Gefran
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
| Brand | Gefran | |
| Pressure Reading Type | Gauge | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 500bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 0.5 %FSO | |
| Output Type | Voltage | |
| Media Measured | Fluid | |
| Response Time | 1ms | |
| Minimum Supply Voltage | 5V | |
| Series | MN | |
| Maximum Supply Voltage | 10V | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 400°C | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Pressure Reading Type Gauge | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 500bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 0.5 %FSO | ||
Output Type Voltage | ||
Media Measured Fluid | ||
Response Time 1ms | ||
Minimum Supply Voltage 5V | ||
Series MN | ||
Maximum Supply Voltage 10V | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 400°C | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- IT
The MN series of Gefran, are pressure transducers for using in High temperature environment. The main characteristic of this series is the capability to read temperature of the media up to 400°C. The constructive principle is based on the hydraulic trasmission of the pressure. The phisical measure is transformed in a electrical measure by means the strain-gauge technology.
Accuracy up to 0.25%
Working temperature Up to 752 (F), 400 (°C)
Mercury-Filled
Max Pressure (Gauge) 500bar
CE Marked
Related links
- Gefran MN Series Pressure Sensor Gauge Reading 700 bar
- Gefran K Series Series Pressure Sensor Gauge Reading
- Gefran M3 Series Pressure Sensor Gauge Reading 500 bar
- Gefran KN Series Melt Pressure Sensor Relative Reading 500 bar
- Gefran K3 Series Melt Pressure Sensor Relative Reading 500 bar
- Gefran HWE Series Pressure Sensor Gauge Reading
- Gefran ILK Performance Level ’d’/SIL2 Series Melt Pressure Sensor Relative Reading 500 bar
- Gefran KE Series Melt Pressure Sensor Relative Reading 500 bar