Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, Digital Output 0 psi 300 psi, Absolute Reading
- RS Stock No.:
- 239-2349
- Mfr. Part No.:
- NPI-19J-300A2
- Brand:
- Amphenol Advanced Sensors
Get a bulk buy discount
Add 90 more to save Kr. 2 179,53
View bulk pricing optionsSubtotal (1 tray of 45 units)*
Kr. 31 135,09
(exc. VAT)
Kr. 38 918,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 45 - 45 | Kr. 691,891 | Kr. 31 135,10 | - |
| 90 - 180 | Kr. 667,674 | Kr. 30 045,33 | Kr. 2 179,53 |
| 225 + | Kr. 642,488 | Kr. 28 911,96 | Kr. 11 115,67 |
*price indicative
- RS Stock No.:
- 239-2349
- Mfr. Part No.:
- NPI-19J-300A2
- Brand:
- Amphenol Advanced Sensors
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
| Brand | Amphenol Advanced Sensors | |
| Product Type | Pressure Sensor | |
| Pressure Reading Type | Absolute | |
| Maximum Pressure Measurement | 300psi | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | ±0.5 % | |
| Output Type | Digital | |
| Media Measured | Gas, Liquid | |
| Minimum Supply Voltage | 2.5V | |
| Series | NPI-19 | |
| Maximum Supply Voltage | 5.5V | |
| Housing Material | 316L Stainless Steel | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Product Type Pressure Sensor | ||
Pressure Reading Type Absolute | ||
Maximum Pressure Measurement 300psi | ||
Minimum Pressure Measurement 0psi | ||
Accuracy ±0.5 % | ||
Output Type Digital | ||
Media Measured Gas, Liquid | ||
Minimum Supply Voltage 2.5V | ||
Series NPI-19 | ||
Maximum Supply Voltage 5.5V | ||
Housing Material 316L Stainless Steel | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Amphenol NovaSensor NPI-19 series digital I2C pressure sensor incorporates state-of-art IsoSensor technology with I2C interface protocols that gives OEM user the best in price and performance. It is designed to operate in hostile environments and yet gives outstanding sensitivity, linearity and hysteresis of a silicon sensor. It also employs SenStable® processing technology, thus providing excellent output stability. This sensor has a 300 psi absolute pressure with I2C output and 2 inch flex strip along with current rating of 3 mA, supply voltage of 3.3V.
Threaded process fittings
±0.25% FSO (BFSL) linearity
±1% FSO total error band
I2C interface protocols
14-bit I2C output
2X over pressure
3X burst pressure
±0.5% span / year typical long term stability
1/8 NPT -27 thread
Operating temperature ranges bet
Related links
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor Gauge Reading