Burkert Type 1045 Series Pressure Sensor 1 bar 10 bar
- RS Stock No.:
- 374-8890
- Mfr. Part No.:
- 787269
- Brand:
- Burkert
Image representative of range
Subtotal (1 unit)*
Kr. 1 031,35
(exc. VAT)
Kr. 1 289,19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 1 031,35 |
*price indicative
- RS Stock No.:
- 374-8890
- Mfr. Part No.:
- 787269
- Brand:
- Burkert
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
| Brand | Burkert | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 1bar | |
| Series | Type 1045 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Output Type | Relay | |
| Select all | ||
|---|---|---|
Brand Burkert | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 1bar | ||
Series Type 1045 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Output Type Relay | ||
- COO (Country of Origin):
- DE
Pressure Switch, Robust
Simple and robust construction
Adjustable switching point through headless screw
Suitable for compressed air, hydraulic oil, oil emulsions, water
Available as NO, NC or changeover
Related links
- Burkert Type 1045 Series Pressure Sensor 1 bar 10 bar
- Burkert Type 1045 Series Pressure Sensor 10 bar 70 bar
- Burkert Type 1045 Series Pressure Sensor 50 bar 200 bar
- Burkert Type 1045 Series Pressure Sensor 3 bar 16 bar
- ifm electronic PV Series Pressure Sensor -1 bar 10 bar
- ifm electronic PQ Series Pressure Sensor -1 bar 10 bar
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor -1 bar 10 bar
- Endress+Hauser Cerabar PMC11 Series Pressure Sensor -1 bar 10 bar