- RS Stock No.:
- 686-5238
- Mfr. Part No.:
- STEVAL-ISA014V1
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 686-5238
- Mfr. Part No.:
- STEVAL-ISA014V1
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
Product Details
Evaluation Board for VIPer12A
This travel adaptor design has been made with the aim of minimizing overall cost for a secondary voltage and current regulated adapter topology widely used in cellular phone adapters. Thanks to the VIPer12A low power consumption, it is possible to achieve 100mW standby power in a wide range of operations, as recommended by the European Commission of Energy.
Switch-mode general purpose mains power supply
Input: 85 to 264Vac @ 50/60Hz
Output: 6V @ 600mA
Output power: 3.6W
Switching frequency 60kHz
Current mode control
65% efficiency
9V to 40V wide range VDD voltage
Auxiliary undervoltage lockout with hysteresis
High-voltage start up current source
Overtemperature, overcurrent and overvoltage protection
Input: 85 to 264Vac @ 50/60Hz
Output: 6V @ 600mA
Output power: 3.6W
Switching frequency 60kHz
Current mode control
65% efficiency
9V to 40V wide range VDD voltage
Auxiliary undervoltage lockout with hysteresis
High-voltage start up current source
Overtemperature, overcurrent and overvoltage protection
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Classification | Adapter |
Technology | Power Management |
Processor Family Name | VIPer12A |