- RS Stock No.:
- 686-5317
- Mfr. Part No.:
- STEVAL-MKI005V1
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 686-5317
- Mfr. Part No.:
- STEVAL-MKI005V1
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
Product Details
Evaluation Board for LIS3LV02 3-Axis Linear Accelerometer with Digital Output
These evaluation kits are designed to provide the user with a complete, ready-to-use platform for evaluation of the LIS3LV02, a low-power 3-axis linear accelerometer with digital output. The device includes a sensing element and an IC interface capable of translating information from the sensing element into a measured signal that can be used for external applications. In addition to the MEMS sensor, the evaluation board utilizes an ST7-USB microcontroller which functions as a bridge between the sensor and the PC, on which it is possible to use the graphical user interface (GUI) included with the kit or dedicated software routines for customized applications.
Graphical user interface for PC
USB connector
Control switches
LED indicators
ST7-USB microcontroller
USB connector
Control switches
LED indicators
ST7-USB microcontroller
Accelerometers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Classification | Development Kit |
Technology | Sensor & Transducer |
- RS Stock No.:
- 686-5317
- Mfr. Part No.:
- STEVAL-MKI005V1
- Brand:
- STMicroelectronics