- RS Stock No.:
- 696-2608
- Mfr. Part No.:
- E6486
- Brand:
- Atmel
Discontinued product
- RS Stock No.:
- 696-2608
- Mfr. Part No.:
- E6486
- Brand:
- Atmel
Technical Reference
Legislation and Compliance
Product Details
Evaluation Kit for QT60486 touch sensor
The E6486 kit is designed for evaluation and development of QMatrix™ QT60486 and QT60326-based glass touch matrix circuits. Includes all circuitry and materials required to make a fully functioning, 48-key matrix touch control.
A 16-pin header connector allows connection to a matrix panel
RS-232 serial interface allows connection to a PC for function setup and data viewing
SPI/UART direct port
Reset/Recal Button
LED status indicator shows detection and error states
Sync/Sleep input
Oscilloscope sync output
Power input range: +8 to +20Vdc
Uses QmBtn™ software
RS-232 serial interface allows connection to a PC for function setup and data viewing
SPI/UART direct port
Reset/Recal Button
LED status indicator shows detection and error states
Sync/Sleep input
Oscilloscope sync output
Power input range: +8 to +20Vdc
Uses QmBtn™ software
Supplied with
Matrix Panel with 48 keys, RS-232 cable, 9V Battery, CD-ROM with QmBtn™ software, User Guide.
Human Machine Interface (HMI), Microchip
Specifications
Attribute | Value |
---|---|
Classification | Development Kit |
Technology | Sensor & Transducer |