- RS Stock No.:
- 843-0866
- Mfr. Part No.:
- 32214
- Brand:
- Parallax Inc
Discontinued product
- RS Stock No.:
- 843-0866
- Mfr. Part No.:
- 32214
- Brand:
- Parallax Inc
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Propeller ASC+, Arduino Shield format
The Propeller ASC+ is an Arduino Shield-compatible prototyping system designed to use existing Arduino add-on boards with the Propeller SPIN language, Propeller Assembly, C and C++.
160MIPS 8-core Propeller P8X32A-Q44 microcontroller
64KB serial I2C EEPROM memory (32KB program + 32KB data storage)
5MHz crystal
AUX header for extra 3.3V GPIO
6 x Analogue inputs via 12-bit 100KSPS ADC
14 x Arduino-compatible, current-protected 3.3V GPIO pins
PWM, I2C, SPI, UART and more, in any combination on any pin
Reset button
On-board +3.3V and +5V voltage regulators
2.1mm center-positive power jack socket
Power supply: +6V to +9Vdc from external power supply, or +5Vdc via USB socket
Communication: USB mini-B (on-board serial over USB)
Dimensions: 68.6 x 53.3mm
Operating temperature range: 0 to +75°C
64KB serial I2C EEPROM memory (32KB program + 32KB data storage)
5MHz crystal
AUX header for extra 3.3V GPIO
6 x Analogue inputs via 12-bit 100KSPS ADC
14 x Arduino-compatible, current-protected 3.3V GPIO pins
PWM, I2C, SPI, UART and more, in any combination on any pin
Reset button
On-board +3.3V and +5V voltage regulators
2.1mm center-positive power jack socket
Power supply: +6V to +9Vdc from external power supply, or +5Vdc via USB socket
Communication: USB mini-B (on-board serial over USB)
Dimensions: 68.6 x 53.3mm
Operating temperature range: 0 to +75°C
A range of prototyping hardware designed to work with Arduino or Arduino-compatible microcontroller boards and Shields.
Specifications
Attribute | Value |
---|---|
Classification | Add On Board |
Kit Name | Propeller ASC+ |
Technology | MCU |