Bourns Panel Mount Adapter 29.7 mm, For Use With Potentiometer

Bulk discount available

Subtotal (1 unit)*

Kr. 33,63

(exc. VAT)

Kr. 42,04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 04 May 2026
  • Plus 155 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24Kr. 33,63
25 - 49Kr. 31,57
50 - 99Kr. 28,60
100 - 249Kr. 26,54
250 +Kr. 23,91

*price indicative

Packaging Options:
RS Stock No.:
107-6878
Distrelec Article No.:
300-37-216
Mfr. Part No.:
H83P
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Length

29.7mm

Product Type

Trimmer Panel Mount Adapter

Accessory Type

Panel Mount Adapter

For Use With

Potentiometer

Standards/Approvals

No

Shaft Diameter

6.35mm

Panel Mounting H-83P Adaptor for Bourns Rectangular Trimmers


The H-83P Trimpot panel mount adapter from Bourns has been designed for use with the 3005 Series and 3006 Series trimming potentiometers. Constructed from plastic casing, your 3005 and 3006 trimpot potentiometers snap fit into the adapter.

Allows panel mounting of 19mm/0.75in rectangular trimmer potentiometers by Bourns, models 3006, 43P, 89

Series Information


Bourns provide a range of panel mounting options for their patented Trimpot trimming potentiometers. With a range of options available, this mounting hardware offers you great flexibility with your designs and how you use the Trimpot potentiometers and hardware.

Related links