Bopla Aluminium Rear, 2 mm H, 282mm W, 102 mm L, for Use with Ultrapult Enclosures UM 6..09 and UMP 62018

Subtotal (1 unit)*

Kr. 199,02

(exc. VAT)

Kr. 248,78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 199,02

*price indicative

RS Stock No.:
119-9139
Mfr. Part No.:
56061800 FP 60018
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Panel Type

Rear

Product Type

Enclosure Panel

Width

282mm

Height

2mm

Length

102mm

Material

Aluminium

For Use With

Ultrapult Enclosures UM 6..09 and UMP 62018

COO (Country of Origin):
DE

Bopla Ultrapult Consoles Front & Rear Panel Accessories


A range of front & rear panel accessories for Bopla Ultrapult Consoles. The front panels are equipped with soldered pins for interior fitting while the rear panel sections slide into console. These panels are 2 mm thick and natural-coloured anodised aluminium.

Features and Benefits


• Aluminium panels

• Slide rear panel

• Front soldered lugs

• 2 mm thickness

• Natural-coloured anodised aluminium

Front panels


• 29320180 = RS stock no: 161-9324

• 29620180 = RS stock no: 161-9346

Rear panels


• 56031800 = RS stock no: 119-9123

• 56061800 = RS stock no: 119-9139

Front panels for use with;


• 29320180 for use with 45320185 = RS stock no: 161-9302

• 29620180 for use with 45620185 = RS stock no: 161-9330

Rear panels for use with;


• 56031800 for use with 45320185 = RS stock no: 161-9302

• 56061800 for use with 45620185 = RS stock no: 161-9330

Related links