Bulk discount available
Subtotal (1 unit)*
Kr. 1 304,11
(exc. VAT)
Kr. 1 630,14
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 1 304,11 |
| 5 - 9 | Kr. 1 278,03 |
| 10 + | Kr. 1 251,92 |
*price indicative
- RS Stock No.:
- 122-3445
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Gear Rack | |
| Material | Aluminium | |
| Overall Length | 1000mm | |
| Series | AFR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Gear Rack | ||
Material Aluminium | ||
Overall Length 1000mm | ||
Series AFR | ||
Standards/Approvals No | ||

Delrin Gear Racks
A range of RS Pro flexible metric racks made from Duracon, aluminium fixing rails and clamping plates and screws (Sold Separately). These racks can be mounted directly onto the application surface or by using the aluminium fixing rails.
Features and Benefits
• Racks supplied in 2 M lengths – easily cut to size
• Aluminium fixing rails available in 1 M lengths
Product Application Information
Compatible with 0.8 Module to 2.0 Module.
Note
1223443 Flexible rack for 1.5 module
1223444 Flexible rack for 2.0 module
1223445 Aluminium rail for 1.5 module
1223446 Aluminium rail for 2.0 module
1223447 Fixing kit for 1.5/2.0 module
1223444 Flexible rack for 2.0 module
1223445 Aluminium rail for 1.5 module
1223446 Aluminium rail for 2.0 module
1223447 Fixing kit for 1.5/2.0 module
Contents
One fixing kit pack consists of 10 x M4 screws and 10 x plates.
Related links
- RS PRO Aluminium Gear Rack Rail, 1000 mm Long
- RS PRO Aluminium Gear Rack Rail Fixing Kit, 10.2 mm Long
- RS PRO 1.5 Steel Gear Rack 17 mm Face Width
- RS PRO 1.5 Steel Gear Rack 15 mm Face Width
- RS PRO 2 Steel Gear Rack 20 mm Face Width
- RS PRO 1 Steel Gear Rack 10 mm Face Width
- RS PRO 1 Steel Gear Rack 15 mm Face Width
- RS PRO 2 Aluminium Gear Rack Rail Fixing Kit, 11.4 mm Long