Wurth Elektronik, WR-DC Right Angle DC Socket 5A, 24.0 V, Panel Mount, length 9 mm, Gold, Tin
- RS Stock No.:
- 122-4883
- Distrelec Article No.:
- 304-30-929
- Mfr. Part No.:
- 694108301002
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)*
Kr. 57,38
(exc. VAT)
Kr. 71,725
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 465 unit(s) ready to ship
- Plus 170 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | Kr. 11,476 | Kr. 57,38 |
| 10 - 45 | Kr. 10,914 | Kr. 54,57 |
| 50 - 95 | Kr. 10,342 | Kr. 51,71 |
| 100 + | Kr. 9,746 | Kr. 48,73 |
*price indicative
- RS Stock No.:
- 122-4883
- Distrelec Article No.:
- 304-30-929
- Mfr. Part No.:
- 694108301002
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| DC Power Connector Type | DC Socket | |
| Product Type | DC Power Socket | |
| Inside Diameter | 2.5 mm | |
| Orientation | Right Angle | |
| Current | 5A | |
| Outside Diameter | 5.55 mm | |
| Voltage | 24.0 V | |
| Connector Gender | Female | |
| Length | 9mm | |
| Mount Type | Panel Mount | |
| Pin Diameter | 5.5mm | |
| Contact Plating | Gold, Tin | |
| Termination Type | Solder | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Series | WR-DC | |
| Standards/Approvals | No | |
| Width | 14.5 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
DC Power Connector Type DC Socket | ||
Product Type DC Power Socket | ||
Inside Diameter 2.5 mm | ||
Orientation Right Angle | ||
Current 5A | ||
Outside Diameter 5.55 mm | ||
Voltage 24.0 V | ||
Connector Gender Female | ||
Length 9mm | ||
Mount Type Panel Mount | ||
Pin Diameter 5.5mm | ||
Contact Plating Gold, Tin | ||
Termination Type Solder | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Series WR-DC | ||
Standards/Approvals No | ||
Width 14.5 mm | ||
Wurth WR-DC PCB Mount DC Power Jacks - 6.4 mm Barrel Diameter
PCB mount DC power jacks or barrel connectors with a 6.4mm barrel diameter. These PCB mount DC power jacks have an internal normally closed single switch and internal pin diameters of 2.05 mm and 2.55 mm. The stamped contacts of these DC power jacks are gold plated and the housings are MADE from black UL94-V0 PA66.
Centre Pin Dimensions
1224883 = 2.5mm;1631840 = 2.5mm;1224879 = 2.1mm;1631836 = 2.1mm
Related links
- Wurth Elektronik 24.0 V length 9 mm Tin
- Wurth Elektronik 24.0 V length 9 mm Gold
- Wurth Elektronik 24.0 V length 9 mm Tin
- Wurth Elektronik 24.0 V length 9 mm Gold
- Wurth Elektronik 18.0 V length 8 mm Tin
- Wurth Elektronik 30.0 V length 5 mm Tin
- Wurth Elektronik 20.0 V length 10 mm Tin
- Wurth Elektronik 20.0 V length 9 mm Tin